AUD | USD
Favorite

TSV631ILT General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
2,181 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.93200 $9.32
25 0.87520 $21.88
100 0.71430 $71.43
250 0.66344 $165.86
500 0.56464 $282.32
1,000 0.46610 $466.10

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.05000

Excludes GST

$1.15500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-8544-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.46610
  • Cut Tape (CT)  : 497-8544-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,181 - Immediate
  • Unit Price: AU$1.05000

TSV631ILT

Datasheet
Digi-Key Part Number 497-8544-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number TSV631ILT
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets TSV630(A), TSV631(A)
Other Related Documents TSV631 View All Specifications
TSV631 View All Specifications
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Featured Product TSV63x Series Operational Amplifiers
PCN Assembly/Origin New Lead-Frame 01/Sep/2020
HTML Datasheet TSV630(A), TSV631(A)
Simulation Models TSV63x Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.34V/µs
Gain Bandwidth Product 880kHz
Current - Input Bias 1pA
Voltage - Input Offset 3mV
Current - Supply 60µA
Current - Output / Channel 74mA
Voltage - Supply, Single/Dual (±) 1.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TSV631
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

VL6180XV0NR/1

SENSOR OPT AMBIENT 12SMD

STMicroelectronics

AU$6.08000 Details

VL6180XV0NR/1

SENSOR OPT AMBIENT 12SMD

STMicroelectronics

Digi-Reel® Details

VL6180XV0NR/1

SENSOR OPT AMBIENT 12SMD

STMicroelectronics

AU$4.02220 Details

LTR-329ALS-01

SENSOR OPT AMBIENT 4DFN

Lite-On Inc.

AU$1.43000 Details

TSL25911FN

SENSOR OPT AMBIENT 6DFN

ams

AU$3.41000 Details

LTR-303ALS-01

SENSOR OPT AMBIENT 6DFN

Lite-On Inc.

AU$1.41000 Details
Additional Resources
Standard Package 1
Other Names 497-8544-6