AUD | USD
Favorite

Price & Procurement
4,471 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.30000 AU$2.30
10 2.05200 AU$20.52
25 1.94760 AU$48.69
100 1.49540 AU$149.54
250 1.32156 AU$330.39
500 1.25200 AU$626.00
1,000 0.97377 AU$973.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-4452-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: AU$0.92509
  • Cut Tape (CT)  : 497-4452-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,471 - Immediate
  • Unit Price: AU$2.30000

TS4994IST

Datasheet
Digi-Key Part Number 497-4452-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS4994IST
Copy  
Description IC AMP CLASS AB MONO 1W 8MINISO
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class AB 8-MiniSO

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 1W x 1 @ 8Ohm
Voltage - Supply 2.5V ~ 5.5V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Standby
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-MiniSO
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Part Number TS4994
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCP2890DMR2G

IC AMP CLSS AB MONO 1.08W 8MICRO

ON Semiconductor

AU$1.13000 Details

LM386MX-1/NOPB

IC AMP CLASS AB MONO 325MW 8SOIC

Texas Instruments

AU$1.70000 Details

LM4675SDX/NOPB

IC AMP CLASS D MONO 2.7W 8WSON

Texas Instruments

AU$2.66000 Details

UMF28NTR

TRANS NPN PREBIAS/PNP 0.15W UMT6

Rohm Semiconductor

AU$0.60000 Details

TS4962IQT

IC AMP CLASS D MONO 2.8W 8DFN

STMicroelectronics

AU$1.76000 Details

TPA2005D1DGNR

IC AMP CLASS D MONO 1.45W 8MSOP

Texas Instruments

AU$1.93000 Details
Additional Resources
Standard Package 1
Other Names 497-4452-6