AUD | USD
Favorite

TS274AIPT CMOS Amplifier 4 Circuit 14-TSSOP
Price & Procurement
1,563 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.08000 AU$1.08
10 0.95000 AU$9.50
25 0.89280 AU$22.32
100 0.67680 AU$67.68
250 0.57596 AU$143.99
500 0.54718 AU$273.59
1,000 0.41756 AU$417.56

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.08000

Excludes GST

AU$1.18800

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 497-14872-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: AU$0.36676
  • Digi-Reel®  : 497-14872-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,563 - Immediate
  • Unit Price: Digi-Reel®

TS274AIPT

Datasheet
Digi-Key Part Number 497-14872-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number TS274AIPT
Copy  
Description IC OPAMP GP 4 CIRCUIT 14TSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

CMOS Amplifier 4 Circuit 14-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TS274
Other Related Documents TS274 View All Specifications
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
HTML Datasheet TS274
Simulation Models TS27x Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type CMOS
Number of Circuits 4
Output Type -
Slew Rate 5.5V/µs
Gain Bandwidth Product 3.5MHz
Current - Input Bias 1pA
Voltage - Input Offset 900µV
Current - Supply 1mA
Current - Output / Channel 45mA
Voltage - Supply, Single/Dual (±) 3V ~ 16V, ±1.5V ~ 8V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number TS274
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZXMP10A13FTA

MOSFET P-CH 100V 0.6A SOT23-3

Diodes Incorporated

AU$0.76000 Details

LM317MBSTT3G

IC REG LIN POS ADJ 500MA SOT223

ON Semiconductor

AU$0.86000 Details

DDZ5V1B-7

DIODE ZENER 5.1V 500MW SOD123

Diodes Incorporated

AU$0.33000 Details

SMCJ33CA

TVS DIODE 33V 53.3V DO214AB

Littelfuse Inc.

AU$0.76000 Details

SP3010-04UTG

TVS DIODE 6V 12.3V 10UDFN

Littelfuse Inc.

AU$1.24000 Details

BAS21LT3G

DIODE GP 250V 200MA SOT23-3

ON Semiconductor

AU$0.19000 Details
Additional Resources
Standard Package 1
Other Names 497-14872-1