AUD | USD
Favorite

TN2540-800G-TR SCR 800V 25A Standard Recovery Surface Mount D2PAK
Price & Procurement
3,711 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 4.64000 AU$4.64
10 4.16700 AU$41.67
25 3.93120 AU$98.28
100 3.06640 AU$306.64
250 2.98776 AU$746.94
500 2.59460 AU$1,297.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-6158-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: AU$2.20147
  • Cut Tape (CT)  : 497-6158-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,711 - Immediate
  • Unit Price: AU$4.64000

TN2540-800G-TR

Datasheet
Digi-Key Part Number 497-6158-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TN2540-800G-TR
Copy  
Description SCR 800V 25A D2PAK
Copy  
Detailed Description

SCR 800V 25A Standard Recovery Surface Mount D2PAK

Copy  
Documents & Media
Datasheets TN2540,TXN625,TYN625,825,1225
Other Related Documents TN2540 View All Specifications
Product Training Modules AC Switches Family, Part One
AC Switches Family, Part Two
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Off State 800V
Voltage - Gate Trigger (Vgt) (Max) 1.3V
Current - Gate Trigger (Igt) (Max) 40mA
Voltage - On State (Vtm) (Max) 1.6V
Current - On State (It (AV)) (Max) 16A
Current - On State (It (RMS)) (Max) 25A
Current - Hold (Ih) (Max) 50mA
Current - Off State (Max) 5µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 300A, 314A
SCR Type Standard Recovery
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Base Part Number TN2540
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-6158-6