AUD | USD
Favorite

TL082IDT J-FET Amplifier 2 Circuit 8-SO
Price & Procurement
6,952 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.80000 AU$0.80
10 0.68200 AU$6.82
25 0.63680 AU$15.92
100 0.47270 AU$47.27
250 0.39996 AU$99.99
500 0.38178 AU$190.89
1,000 0.28180 AU$281.80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.80000

Excludes GST

AU$0.88000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-15005-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$0.19001
  • Cut Tape (CT)  : 296-15005-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,908 - Immediate
  • Unit Price: AU$0.57000
  • Digi-Reel®  : 296-15005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,908 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 497-2214-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: AU$0.26939
  • Cut Tape (CT)  : 497-2214-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,977 - Immediate
  • Unit Price: AU$0.82000
  • Tube  : 296-7209-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 574 - Immediate
    9,975 - Factory Stock 
  • Unit Price: AU$1.16000

TL082IDT

Datasheet
Digi-Key Part Number 497-2214-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TL082IDT
Copy  
Description IC OPAMP JFET 2 CIRCUIT 8SO
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

J-FET Amplifier 2 Circuit 8-SO

Copy  
Customer Reference
Documents & Media
Datasheets TL082(A,B)
Other Related Documents TL082 View All Specifications
TL082 View All Specifications
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
HTML Datasheet TL082(A,B)
EDA / CAD Models TL082IDT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type J-FET
Number of Circuits 2
Output Type -
Slew Rate 16V/µs
Gain Bandwidth Product 4MHz
Current - Input Bias 20pA
Voltage - Input Offset 3mV
Current - Supply 1.4mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 6V ~ 36V, ±3V ~ 18V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number TL082
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TL084IDT

IC OPAMP JFET 4 CIRCUIT 14SO

STMicroelectronics

AU$0.87000 Details

1N4148UR-1

DIODE GEN PURP 75V 200MA DO213AA

Microsemi Corporation

AU$2.18000 Details

HEF4053BT,653

IC MUX/DEMUX TRIPLE 2X1 16SOIC

Nexperia USA Inc.

AU$0.71000 Details

PE-68210NL

CURR SENSE XFMR 1:1:50 SMD

Pulse Electronics Power

AU$4.28000 Details

UCC27211DDAR

IC GATE DRVR HALF-BRIDGE 8SOPWR

Texas Instruments

AU$2.84000 Details

T520A226M010ATE080

CAP TANT POLY 22UF 10V 1206

KEMET

AU$1.02000 Details
Additional Resources
Standard Package 1
Other Names 497-2214-6