AUD | USD
Favorite

STPS360AFY Diode Schottky 60V 3A Surface Mount SOD128Flat
Price & Procurement
51,613 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.66000 AU$0.66
10 0.53400 AU$5.34
100 0.30610 AU$30.61
500 0.28344 AU$141.72
1,000 0.19274 AU$192.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-16920-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 51,000 - Immediate
  • Unit Price: AU$0.17942
  • Digi-Reel®  : 497-16920-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 51,613 - Immediate
  • Unit Price: Digi-Reel®

STPS360AFY

Datasheet
Digi-Key Part Number 497-16920-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STPS360AFY
Copy  
Description DIODE SCHOTTKY 60V 3A SOD128
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Schottky 60V 3A Surface Mount SOD128Flat

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 610mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 150µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package SOD128Flat
Operating Temperature - Junction -40°C ~ 175°C
Base Part Number STPS360
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BCP68-25,115

TRANS NPN 20V 2A SOT223

Nexperia USA Inc.

AU$0.61000 Details

MMBZ27VCLT1G

TVS DIODE 22V 38V SOT23-3

ON Semiconductor

AU$0.32000 Details

STGD6M65DF2

TRENCH GATE FIELD-STOP IGBT, M S

STMicroelectronics

AU$1.76000 Details

NRVBSS24T3G

DIODE SCHOTTKY 40V 2A SMB

ON Semiconductor

AU$0.93000 Details

NJT4030PT3G

TRANS PNP 40V 3A SOT-223

ON Semiconductor

AU$0.76000 Details
Additional Resources
Standard Package 1
Other Names 497-16920-1