AUD | USD
Favorite

STM6519APARUB6F Supervisor Open Drain or Open Collector Channel 6-UDFN (1.45x1)
Price & Procurement
7,352 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.80400 $8.04
25 0.75560 $18.89
100 0.61640 $61.64
250 0.57256 $143.14
500 0.48726 $243.63
1,000 0.40222 $402.22

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.92000

Excludes GST

$1.01200

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 497-11979-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: AU$0.40222
  • Digi-Reel®  : 497-11979-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,352 - Immediate
  • Unit Price: Digi-Reel®

STM6519APARUB6F

Datasheet
Digi-Key Part Number 497-11979-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STM6519APARUB6F
Copy  
Description IC SUPERVISOR SMART RESET 6UDFN
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Supervisor Open Drain or Open Collector Channel 6-UDFN (1.45x1)

Copy  
Customer Reference
Documents & Media
Datasheets STM6519
Other Related Documents STM6519 View All Specifications
HTML Datasheet STM6519
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Smart Reset™
Packaging Cut Tape (CT) 
Part Status Active
Type Reset Timer
Voltage - Threshold -
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-UDFN (1.45x1)
Base Part Number STM6519
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-11979-1