AUD | USD
Favorite

STM32L431KBU6TR ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 32-UFQFPN (5x5)
Price & Procurement
2,117 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 6.44000 AU$6.44
10 5.77700 AU$57.77
25 5.46160 AU$136.54
100 4.73370 AU$473.37
250 4.49096 AU$1,122.74
500 4.02972 AU$2,014.86
1,000 3.39857 AU$3,398.57

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$6.44000

Excludes GST

AU$7.08400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-18831-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 2,117 - Immediate
  • Unit Price: AU$3.22864
  • Cut Tape (CT)  : 497-18831-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,117 - Immediate
  • Unit Price: AU$6.44000
  • Tray  : 497-18595-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,356 - Immediate
  • Unit Price: AU$6.44000

STM32L431KBU6TR

Datasheet
Digi-Key Part Number 497-18831-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM32L431KBU6TR
Copy  
Description IC MCU 32BIT 128KB FLASH
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 32-UFQFPN (5x5)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM32L4
Packaging Digi-Reel® 
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 80MHz
Connectivity CANbus, I²C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT
Number of I/O 26
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V
Data Converters A/D 10x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-UFQFN Exposed Pad
Supplier Device Package 32-UFQFPN (5x5)
Base Part Number STM32L431
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product

NUCLEO-L476RG

NUCLEO-64 STM32L476RG DEV EVAL

STMicroelectronics

AU$21.69000 Details

M95M01-DFMN6TP

IC EEPROM 1M SPI 16MHZ 8SO

STMicroelectronics

AU$1.66000 Details

STM32L476G-EVAL

STM32L476 EVAL BRD

STMicroelectronics

AU$483.48000 Details

M95M01-DFMN6TP

IC EEPROM 1M SPI 16MHZ 8SO

STMicroelectronics

Digi-Reel® Details

M95M01-DFMN6TP

IC EEPROM 1M SPI 16MHZ 8SO

STMicroelectronics

AU$1.19165 Details

STM32L476G-DISCO

DISCOVERY STM32L476 EVAL BRD

STMicroelectronics

AU$41.86000 Details
You May Also Be Interested In

0300-1-15-15-47-27-10-0

CONN PIN RCPT .025-.037 SOLDER

Mill-Max Manufacturing Corp.

AU$0.70000 Details

ASE-18.432MHZ-LC-T

XTAL OSC XO 18.4320MHZ CMOS SMD

Abracon LLC

AU$2.04000 Details

TLV70233DBVT

IC REG LINEAR 3.3V 300MA SOT23-5

Texas Instruments

AU$0.73000 Details

SHT31-ARP-B

SENSOR HUMID/TEMP 5V ANLG 2% SMD

Sensirion AG

AU$7.43000 Details

STM32L431KBU6

IC MCU 32BIT 128KB FLASH

STMicroelectronics

AU$6.44000 Details

STM32L431CCT6TR

IC MCU 32BIT 256KB FLASH 48LQFP

STMicroelectronics

AU$7.98000 Details
Additional Resources
Standard Package 1
Other Names 497-18831-6