AUD | USD
Favorite

Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 11.34000 AU$11.34
10 10.24700 AU$102.47
25 9.76920 AU$244.23
100 8.48280 AU$848.28
250 8.10160 AU$2,025.40
500 7.38676 AU$3,693.38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$11.34000

Excludes GST

AU$12.47400

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 497-17398-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$6.43363
  • Digi-Reel®  : 497-17398-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tray  : 497-8917-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$11.34000

STM32F105VCT6TR

Datasheet
Digi-Key Part Number 497-17398-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STM32F105VCT6TR
Copy  
Description IC MCU 32BIT 256KB FLASH 100LQFP
Copy  
Detailed Description

ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM32F1
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 72MHz
Connectivity CANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG
Peripherals DMA, POR, PWM, Voltage Detect, WDT
Number of I/O 80
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V
Data Converters A/D 16x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Base Part Number STM32F105
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

MIKROE-1099

EASYMX PRO V7 STM32F107 EVAL BRD

MikroElektronika

AU$241.28000 Details

FS2009USB(ARM)

ISP PROGRAMMER ARM JTAG

Equinox Technologies

AU$686.33000 Details

MIKROE-2016

MIKROLAB FOR STM32 STM32 EVAL BD

MikroElektronika

AU$728.96000 Details
Associated Product View More

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

AU$0.62000 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

AU$0.48000 Details

ESDA6V1L

TVS DIODE 5.25V SOT23-3

STMicroelectronics

AU$0.62000 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

AU$0.51000 Details

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

Digi-Reel® Details

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

AU$0.22002 Details
You May Also Be Interested In

TPSMF4L12A

TVS DIODE 12V 19.9V SOD123FL

Littelfuse Inc.

AU$0.55000 Details

7A-25.000MAAJ-T

CRYSTAL 25.0000MHZ 18PF SMD

TXC CORPORATION

AU$0.89000 Details

CG0603MLA-18KE

VARISTOR 22V 30A 0603

Bourns Inc.

AU$0.36000 Details

LM2651MTCX-3.3/NOPB

IC REG BUCK 3.3V 1.5A 16TSSOP

Texas Instruments

AU$4.71000 Details

TCAN1042HDRQ1

IC TRANSCEIVER 1/1 8SOIC

Texas Instruments

AU$1.92000 Details

NCP302LSN30T1G

IC SUPERVISOR 1 CHANNEL 5TSOP

ON Semiconductor

AU$0.62000 Details
Additional Resources
Standard Package 1
Other Names 497-17398-1