AUD | USD
Favorite

STD6N95K5 N-Channel 950V 9A (Tc) 90W (Tc) Surface Mount DPAK
Price & Procurement
8,018 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
10 3.13300 $31.33
25 3.03000 $75.75
100 2.49310 $249.31
500 2.10958 $1,054.79
1,000 2.03403 $2,034.03

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$3.78000

Excludes GST

$4.15800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-12852-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: AU$2.03403
  • Cut Tape (CT)  : 497-12852-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,018 - Immediate
  • Unit Price: AU$3.78000

STD6N95K5

Datasheet
Digi-Key Part Number 497-12852-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STD6N95K5
Copy  
Description MOSFET N-CH 950V 9A DPAK
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

N-Channel 950V 9A (Tc) 90W (Tc) Surface Mount DPAK

Copy  
Customer Reference
Documents & Media
Datasheets STx6N95K5
Other Related Documents STD6N95K5 View All Specifications
Product Training Modules STMicroelectronics ST MOSFETs
HTML Datasheet STx6N95K5
Simulation Models STD6N95K5 Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series SuperMESH5™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 950V
Current - Continuous Drain (Id) @ 25°C 9A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 1.25Ohm @ 3A, 10V
Vgs(th) (Max) @ Id 5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs 13nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 450pF @ 100V
FET Feature -
Power Dissipation (Max) 90W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Base Part Number STD6N95
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IPD95R750P7ATMA1

MOSFET N-CH 950V 9A TO252-3

Infineon Technologies

AU$2.26000 Details

STF6N95K5

MOSFET N-CH 950V 9A TO220FP

STMicroelectronics

AU$2.48000 Details

STP6N95K5

MOSFET N-CH 950V 9A TO220-3

STMicroelectronics

AU$2.48000 Details
Additional Resources
Standard Package 1
Other Names 497-12852-6