AUD | USD
Favorite

Price & Procurement
18,921 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.52000 AU$1.52
10 1.36300 AU$13.63
25 1.29360 AU$32.34
100 0.99350 AU$99.35
250 0.97040 AU$242.60

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.52000

Excludes GST

AU$1.67200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-6534-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: AU$0.65145
  • Cut Tape (CT)  : 497-6534-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,921 - Immediate
  • Unit Price: AU$1.52000

ST3232BTR

Datasheet
Digi-Key Part Number 497-6534-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number ST3232BTR
Copy  
Description IC TRANSCEIVER FULL 2/2 16TSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets ST3232B/C
Other Related Documents ST3232B View All Specifications
Featured Product Interfaces and Transceivers
HTML Datasheet ST3232B/C
EDA / CAD Models ST3232BTR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 400kbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number ST3232
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1909763-1

CONN UMCC JACK STR 50OHM SMD

TE Connectivity AMP Connectors

AU$0.63000 Details

PESD2CAN,215

TVS DIODE 24V 41V SOT23

Nexperia USA Inc.

AU$0.58000 Details

U.FL-R-SMT(10)

CONN U.FL RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

AU$1.67000 Details

B3U-1000P

SWITCH TACTILE SPST-NO 0.05A 12V

Omron Electronics Inc-EMC Div

AU$1.26000 Details

STMPS2171STR

IC PWR SWITCH N-CHAN 1:1 SOT23-5

STMicroelectronics

AU$0.78000 Details

STWD100NYWY3F

IC SUPERVISOR 1 CHANNEL SOT23-5

STMicroelectronics

AU$1.13000 Details
Additional Resources
Standard Package 1
Other Names 497-6534-6