AUD | USD
Favorite

ST25R3911B-AQFT RFID Reader IC 13.56MHz ISO 14443, NFC SPI 2.4V ~ 5.5V 32-VFQFN Exposed Pad
Price & Procurement
16,131 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 9.30000 AU$9.30
10 8.29900 AU$82.99
25 7.46960 AU$186.74
100 6.80530 AU$680.53
250 6.14140 AU$1,535.35
500 5.51066 AU$2,755.33
1,000 4.64755 AU$4,647.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-17138-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: AU$4.64755
  • Cut Tape (CT)  : 497-17138-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,131 - Immediate
  • Unit Price: AU$9.78000

ST25R3911B-AQFT

Datasheet
Digi-Key Part Number 497-17138-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ST25R3911B-AQFT
Copy  
Description IC RFID READER 13.56MHZ 32QFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RFID Reader IC 13.56MHz ISO 14443, NFC SPI 2.4V ~ 5.5V 32-VFQFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series ST25R
Packaging Digi-Reel® 
Part Status Active
Type RFID Reader
Frequency 13.56MHz
Standards ISO 14443, NFC
Interface SPI
Voltage - Supply 2.4V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
Base Part Number ST25R3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

X-NUCLEO-NFC05A1

NUCLEO BOARD

STMicroelectronics

AU$25.46000 Details
You May Also Be Interested In

ST25RU3992-BQFT

IC RFID READER 860-960MHZ 64QFN

STMicroelectronics

AU$86.20000 Details

XRCGB27M120F3M00R0

CRYSTAL 27.1200MHZ 6PF SMD

Murata Electronics

AU$0.60000 Details

BLM18EG471SN1D

FERRITE BEAD 470 OHM 0603 1LN

Murata Electronics

AU$0.38000 Details

M24LR04E-RMC6T/2

IC RFID TRANSP 13.56MHZ 8UFDFPN

STMicroelectronics

AU$1.86000 Details

ST25R3917-AQWT

NFC

STMicroelectronics

AU$10.48000 Details

NX3215SA-32.768K-STD-MUA-8

CRYSTAL 32.7680KHZ 12.5PF SMD

NDK America, Inc.

AU$1.13000 Details
Additional Resources
Standard Package 1
Other Names 497-17138-6
AS3911B-AQFMDKR
AS3911B-AQFMDKR-ND
AS3911B-AQFTDKR
AS3911B-AQFTDKR-ND
ST25R3911B-AQFMDKR
ST25R3911B-AQFMDKR-ND
ST25R3911B-AQFTDKR
ST25R3911B-AQFTDKR-ND