AUD | USD
Favorite

SM30T56CAY 76.6V Clamp 38A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Price & Procurement
1,902 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.25000 AU$2.25
10 2.01800 AU$20.18
100 1.43620 AU$143.62
500 1.21734 AU$608.67
1,000 0.99166 AU$991.66

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$2.25000

Excludes GST

AU$2.47500

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 497-16296-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: AU$0.97798
  • Digi-Reel®  : 497-16296-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,902 - Immediate
  • Unit Price: Digi-Reel®

SM30T56CAY

Datasheet
Digi-Key Part Number 497-16296-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SM30T56CAY
Copy  
Description TVS DIODE 48V 76.6V SMC
Copy  
Detailed Description

76.6V Clamp 38A Ipp Tvs Diode Surface Mount SMC (DO-214AB)

Copy  
Customer Reference
Documents & Media
Datasheets SM30TY Series
HTML Datasheet SM30TY Series
Simulation Models SM30TY Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q101, SM30TY, TRANSIL™
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 48V
Voltage - Breakdown (Min) 53.2V
Voltage - Clamping (Max) @ Ipp 76.6V
Current - Peak Pulse (10/1000µs) 38A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC (DO-214AB)
Base Part Number SM30T
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCD57001DWR2G

IC GATE DRVR HALF-BRIDGE 16SOIC

ON Semiconductor

AU$7.55000 Details

LM2901AVQDRG4Q1

IC COMPARATOR DIFF QUAD 14SOIC

Texas Instruments

AU$0.85000 Details

TXS0108ERGYR

IC TRNSLTR BIDIRECTIONAL 20VQFN

Texas Instruments

AU$2.02000 Details

MBRS360BT3G

DIODE SCHOTTKY 60V 3A SMB

ON Semiconductor

AU$0.71000 Details

TPS54560QDDAQ1

IC REG BCK SPLIT RAIL ADJ 8SOPWR

Texas Instruments

AU$9.90000 Details

0901361302

CONN HEADER VERT 2POS 2.54MM

Molex

AU$1.60000 Details
Additional Resources
Standard Package 1
Other Names 497-16296-1