AUD | USD
Favorite

MC33079DT Audio Amplifier 4 Circuit 14-SO
Price & Procurement
3,930 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.00000 $1.00
10 0.87500 $8.75
25 0.82200 $20.55
100 0.67070 $67.07
250 0.62304 $155.76
500 0.53026 $265.13
1,000 0.43771 $437.71

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.00000

Excludes GST

$1.10000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-1954-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$0.43771
  • Cut Tape (CT)  : 497-1954-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,930 - Immediate
  • Unit Price: AU$1.00000

MC33079DT

Datasheet
Digi-Key Part Number 497-1954-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number MC33079DT
Copy  
Description IC OPAMP GP 4 CIRCUIT 14SO
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Audio Amplifier 4 Circuit 14-SO

Copy  
Customer Reference
Documents & Media
Datasheets MC33079
Other Related Documents MC33079 View All Specifications
MC33079 View All Specifications
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Featured Product Operational Amplifiers (Op Amps)
HTML Datasheet MC33079
EDA / CAD Models MC33079DT by Ultra Librarian
MC33079DT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Audio
Number of Circuits 4
Output Type -
Slew Rate 7V/µs
Gain Bandwidth Product 15MHz
Current - Input Bias 250nA
Voltage - Input Offset 2.5mV
Current - Supply 8mA
Current - Output / Channel 37mA
Voltage - Supply, Single/Dual (±) 5V ~ 30V, ±2.5V ~ 15V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
Base Part Number MC33079
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

VSKY20301608-G4-08

DIODE SCHOTTKY 30V 2A 0603

Vishay General Semiconductor - Diodes Division

AU$0.51000 Details

MC33078DR2G

IC OPAMP GP 2 CIRCUIT 8SOIC

ON Semiconductor

AU$0.77000 Details

MC33079DR2G

IC OPAMP GP 4 CIRCUIT 14SOIC

ON Semiconductor

AU$1.01000 Details

IRF9393TRPBF

MOSFET P-CH 30V 9.2A 8SO

Infineon Technologies

AU$0.88000 Details

691311700102

TERM BLOCK HDR 2POS VERT 5MM

Würth Elektronik

AU$0.55000 Details

691311700103

TERM BLOCK HDR 3POS VERT 5MM

Würth Elektronik

AU$0.93000 Details
Additional Resources
Standard Package 1
Other Names 497-1954-6