AUD | USD
Favorite

M95M02-DRMN6TP EEPROM Memory IC 2Mb (256K x 8) SPI 5MHz 8-SO
Price & Procurement
5,251 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.35000 AU$2.35
10 2.14900 AU$21.49
25 2.09080 AU$52.27
50 2.07980 AU$103.99
100 1.85930 AU$185.93
250 1.85372 AU$463.43
500 1.82612 AU$913.06
1,000 1.74777 AU$1,747.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-11405-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: AU$1.53071
  • Cut Tape (CT)  : 497-11405-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,251 - Immediate
  • Unit Price: AU$2.35000

M95M02-DRMN6TP

Datasheet
Digi-Key Part Number 497-11405-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M95M02-DRMN6TP
Copy  
Description IC EEPROM 2M SPI 5MHZ 8SO
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

EEPROM Memory IC 2Mb (256K x 8) SPI 5MHz 8-SO

Copy  
Documents & Media
Datasheets M95M02-DR
Other Related Documents M95M02-DR View All Specifications
Video File STMicroelectronics Serial EEPROMS | Digi-Key Daily
Featured Product Serial EEPROM
Serial EEPROMs
PCN Other Packing Bag Chg 03/Sept/2015
HTML Datasheet M95M02-DR
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 2Mb (256K x 8)
Memory Interface SPI
Clock Frequency 5MHz
Write Cycle Time - Word, Page 10ms
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number M95M02
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

497-17565-KIT

ANALOG POWER KIT V2

STMicroelectronics

AU$38.34000 Details
For Use With

MIKROE-1909

BOARD EEPROM 2 CLICK

MikroElektronika

AU$28.04000 Details
You May Also Be Interested In

302-S101

CONN HEADER VERT 10POS 2.54MM

On Shore Technology Inc.

AU$0.42000 Details

TLV70033DDCR

IC REG LINEAR 3.3V 200MA SOT23-5

Texas Instruments

AU$0.54000 Details

640456-4

CONN HEADER VERT 4POS 2.54MM

TE Connectivity AMP Connectors

AU$0.34000 Details

MAX809TTRG

IC SUPERVISOR 1 CHANNEL SOT23-3

ON Semiconductor

AU$0.84000 Details

TLV75533PDBVR

IC REG LINEAR 3.3V 500MA SOT23-5

Texas Instruments

AU$0.97000 Details

MMBT2222ALT1G

TRANS NPN 40V 0.6A SOT23

ON Semiconductor

AU$0.21000 Details
Additional Resources
Standard Package 1
Other Names 497-11405-6