AUD | USD
Favorite

M24LR16E-RMC6T/2 RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I²C 1.8V ~ 5.5V 8-UFDFN Exposed Pad
Price & Procurement
16,679 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.39000 AU$2.39
10 2.10700 AU$21.07
25 1.90320 AU$47.58
100 1.66540 AU$166.54
250 1.46148 AU$365.37
500 1.29152 AU$645.76
1,000 1.01962 AU$1,019.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-11601-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: AU$0.95164
  • Cut Tape (CT)  : 497-11601-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,679 - Immediate
  • Unit Price: AU$2.51000

M24LR16E-RMC6T/2

Datasheet
Digi-Key Part Number 497-11601-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M24LR16E-RMC6T/2
Copy  
Description IC RFID TRANSP 13.56MHZ 8UFDFPN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I²C 1.8V ~ 5.5V 8-UFDFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type RFID Transponder
Frequency 13.56MHz
Standards ISO 15693, ISO 18000-3, NFC
Interface I²C
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-UFDFPN (2x3)
Base Part Number M24LR16
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

ROBOT-M24LR16E-A

EVAL BOARD FOR M24LR16E-R

STMicroelectronics

AU$54.08000 Details
You May Also Be Interested In

MMBD4448HTA-7-F

DIODE ARRAY GP 80V 250MA SOT523

Diodes Incorporated

AU$0.55000 Details

US1J-13-F

DIODE GEN PURP 600V 1A SMA

Diodes Incorporated

AU$0.68000 Details

BAV99WT1G

DIODE ARRAY GP 100V 215MA SC70-3

ON Semiconductor

AU$0.25000 Details

M24LR64E-RMN6T/2

IC RFID TRANSP 13.56MHZ 8SO

STMicroelectronics

AU$3.05000 Details

M24LR04E-RMC6T/2

IC RFID TRANSP 13.56MHZ 8UFDFPN

STMicroelectronics

AU$1.86000 Details

MS560702BA03-50

BAROMETRIC PRESSURE SENSOR

TE Connectivity Measurement Specialties

AU$6.29000 Details
Additional Resources
Standard Package 1
Other Names 497-11601-6