AUD | USD
Favorite

M24512-WMN6TP EEPROM Memory IC 512Kb (64K x 8) I²C 1MHz 500ns 8-SO
Price & Procurement
21,065 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.79500 $7.95
25 0.73760 $18.44
50 0.73340 $36.67
100 0.65130 $65.13
250 0.64296 $160.74
500 0.63324 $316.62
1,000 0.61632 $616.32

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.81000

Excludes GST

$0.89100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-8626-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Immediate
  • Unit Price: AU$0.65782
  • Cut Tape (CT)  : 497-8626-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,065 - Immediate
  • Unit Price: AU$0.81000

M24512-WMN6TP

Datasheet
Digi-Key Part Number 497-8626-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number M24512-WMN6TP
Copy  
Description IC EEPROM 512KBIT I2C 1MHZ 8SO
Copy  
Detailed Description

EEPROM Memory IC 512Kb (64K x 8) I²C 1MHz 500ns 8-SO

Copy  
Customer Reference
Documents & Media
Datasheets M24512-x
Other Related Documents M24512-W View All Specifications
Product Training Modules Smart Grid Solutions: Smart Grid Distribution/Smart Meters
Featured Product Serial EEPROMs
PCN Other Packing Bag Chg 03/Sept/2015
HTML Datasheet M24512-x
EDA / CAD Models M24512-WMN6TP by SnapEDA
M24512-WMN6TP by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 512Kb (64K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 500ns
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number M24512
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

14255R-100

FT-X3 COMMUNICATIONS TRANFORMER

Echelon Corporation

AU$1.67000 Details

14235R-2000

IC TXRX FT 5000 48QFN

Echelon Corporation

AU$12.99000 Details

ABMM2-10.000MHZ-E2-T

CRYSTAL 10.0000MHZ 18PF SMD

Abracon LLC

AU$1.17000 Details

M24128-BRMN6TP

IC EEPROM 128KBIT I2C 1MHZ 8SO

STMicroelectronics

AU$0.37000 Details

PCA9543ADR

IC INTERFACE SPECIALIZED 14SOIC

Texas Instruments

AU$2.27000 Details

ACPL-P480-060E

OPTOISO 3.75KV PUSH PULL 6SO

Broadcom Limited

AU$2.17631 Details
Additional Resources
Standard Package 1
Other Names 497-8626-6