AUD | USD
Favorite

LM358YDT General Purpose Amplifier 2 Circuit 8-SOIC
In Stock: 4,725
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.57700 $5.77
25 0.52880 $13.22
100 0.39340 $39.34
250 0.35660 $89.15
500 0.29512 $147.56
1,000 0.22134 $221.34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.72000

Excludes GST

$0.79200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-10177-2-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$0.20300
  • Cut Tape (CT)  : 497-10177-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 4,725 - Immediate
  • Unit Price: AU$0.72000

LM358YDT

Datasheet
Digi-Key Part Number 497-10177-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number LM358YDT
Copy  
Description IC OPAMP GP 2 CIRCUIT 8SO
Copy  
Detailed Description

General Purpose Amplifier 2 Circuit 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets LM158,258,358 Datasheet
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Featured Product Operational Amplifiers (Op Amps)
HTML Datasheet LM158,258,358 Datasheet
Simulation Models LM358 Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.6V/µs
Gain Bandwidth Product 1.1MHz
Current - Input Bias 20nA
Voltage - Input Offset 2mV
Current - Supply 700µA (x2 Channels)
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 3V ~ 30V, ±1.5V ~ 15V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LM358
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IPL1-105-01-L-D-K

CONN HEADER VERT 10POS 2.54MM

Samtec Inc.

AU$5.77000 Details

39513150440

FUSE BRD MNT 3.15A 125VAC RADIAL

Littelfuse Inc.

AU$2.01000 Details

INA194AIDBVR

IC CURRENT MONITOR 3% SOT23-5

Texas Instruments

AU$3.60000 Details

INA195AIDBVR

IC CURRENT MONITOR 3% SOT23-5

Texas Instruments

AU$3.60000 Details

FDD86102

MOSFET N-CH 100V 8A/36A DPAK

ON Semiconductor

AU$2.30000 Details

IPP110N20N3GXKSA1

MOSFET N-CH 200V 88A TO220-3

Infineon Technologies

AU$9.57000 Details
Additional Resources
Standard Package 1
Other Names 497-10177-6