AUD | USD
Favorite

LDK320ADU120R Linear Voltage Regulator IC 1 Output 200mA SOT-89
Price & Procurement
2,896 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.67000 AU$0.67
10 0.54000 AU$5.40
100 0.36780 AU$36.78
500 0.27588 AU$137.94
1,000 0.20691 AU$206.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-17801-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$0.18415
  • Digi-Reel®  : 497-17801-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,896 - Immediate
  • Unit Price: Digi-Reel®

LDK320ADU120R

Datasheet
Digi-Key Part Number 497-17801-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LDK320ADU120R
Copy  
Description IC REG LINEAR 12V 200MA SOT89
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 200mA SOT-89

Copy  
Documents & Media
Datasheets LDK320
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 12V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.35V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 90µA
Current - Supply (Max) 100µA
PSRR 88dB ~ 48dB (120Hz ~ 10kHz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89
Base Part Number LDK320
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LDK320AM120R

200 MA LOW QUIESCENT CURRENT AND

STMicroelectronics

AU$1.12000 Details

LDK320M-R

IC REG LIN POS ADJ 200MA SOT23-5

STMicroelectronics

AU$1.30000 Details

AS78L12RTR-G1

IC REG LINEAR 12V 100MA SOT89

Diodes Incorporated

AU$0.61000 Details
Additional Resources
Standard Package 1
Other Names 497-17801-1