AUD | USD
Favorite

Price & Procurement
19,190 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.36000 AU$1.36
10 1.21200 AU$12.12
25 1.15000 AU$28.75
100 0.88310 AU$88.31
250 0.78040 AU$195.10
500 0.73934 AU$369.67
1,000 0.57504 AU$575.04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.36000

Excludes GST

AU$1.49600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-3468-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: AU$0.54629
  • Cut Tape (CT)  : 497-3468-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,193 - Immediate
  • Unit Price: AU$1.36000

LD29150DT50R

Datasheet
Digi-Key Part Number 497-3468-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number LD29150DT50R
Copy  
Description IC REG LINEAR 5V 1.5A DPAK
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1.5A DPAK

Copy  
Customer Reference
Documents & Media
Datasheets LD29150 xx
Other Related Documents LD29150XX50 View All Specifications
Design Resources Development Tool Selector
Featured Product Linear Voltage Regulators
HTML Datasheet LD29150 xx
EDA / CAD Models LD29150DT50R by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.7V @ 1.5A
Current - Output 1.5A
Current - Quiescent (Iq) 180µA
Current - Supply (Max) 80mA
PSRR 64dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number LD29150
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0039281023

CONN HEADER VERT 2POS

Molex

AU$0.74000 Details

MBR0520LT1G

DIODE SCHOTTKY 20V 500MA SOD123

ON Semiconductor

AU$0.40000 Details

0530470210

CONN HEADER VERT 2POS 1.25MM

Molex

AU$0.25000 Details

10103594-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

AU$1.03000 Details

CPC1017N

SSR RELAY SPST-NO 100MA 0-60V

IXYS Integrated Circuits Division

AU$0.99000 Details

LTC4365ITS8#TRMPBF

IC OVERVOLTAGE PROT TSOT23-8

Analog Devices Inc.

AU$5.86000 Details
Additional Resources
Standard Package 1
Other Names 497-3468-6