AUD | USD
Favorite

Price & Procurement
349 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.54400 $5.44
25 0.50720 $12.68
100 0.37700 $37.70
250 0.31892 $79.73
500 0.30444 $152.22

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.63000

Excludes GST

$0.69300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-1236-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: AU$0.22282
  • Cut Tape (CT)  : 497-1236-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 349 - Immediate
  • Unit Price: AU$0.63000

LD1117DT33TR

Datasheet
Digi-Key Part Number 497-1236-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number LD1117DT33TR
Copy  
Description IC REG LINEAR 3.3V 800MA DPAK
Copy  
Detailed Description

Linear Voltage Regulator IC 1 Output 800mA DPAK

Copy  
Customer Reference
Documents & Media
Datasheets LD1117xx
Other Related Documents LD1117XX33 View All Specifications
Design Resources Development Tool Selector
Featured Product Linear Voltage Regulators
PCN Assembly/Origin Mult Dev Wire Chgs 11/Aug/2020
HTML Datasheet LD1117xx
EDA / CAD Models LD1117DT33TR by SnapEDA
LD1117DT33TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.2V @ 800mA
Current - Output 800mA
Current - Quiescent (Iq) 10mA
PSRR 75dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number LD1117
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

150080RS75000

LED RED CLEAR 0805 SMD

Würth Elektronik

AU$0.25000 Details

L78M05CDT-TR

IC REG LINEAR 5V 500MA DPAK

STMicroelectronics

AU$0.63000 Details

ABM3B-8.000MHZ-B2-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

AU$1.30000 Details

PJ-002AH-SMT-TR

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

AU$1.80000 Details

BLM18AG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

AU$0.14000 Details

NX3225SA-24.000M-STD-CSR-1

CRYSTAL 24.0000MHZ 8PF SMD

NDK America, Inc.

AU$0.93000 Details
Additional Resources
Standard Package 1
Other Names 497-1236-6