AUD | USD
Favorite

Price & Procurement
19,749 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.63000 AU$0.63
10 0.53800 AU$5.38
25 0.50200 AU$12.55
100 0.37300 AU$37.30
250 0.31564 AU$78.91
500 0.30124 AU$150.62

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.63000

Excludes GST

AU$0.69300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-1203-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 19,749 - Immediate
  • Unit Price: AU$0.20801
  • Cut Tape (CT)  : 497-1203-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,749 - Immediate
  • Unit Price: AU$0.63000

L78M05CDT-TR

Datasheet
Digi-Key Part Number 497-1203-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number L78M05CDT-TR
Copy  
Description IC REG LINEAR 5V 500MA DPAK
Copy  
Detailed Description

Linear Voltage Regulator IC 1 Output 500mA DPAK

Copy  
Customer Reference
Documents & Media
Datasheets L78MxxC
Other Related Documents L78M05C View All Specifications
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Dev Wire Chgs 11/Aug/2020
EDA / CAD Models L78M05CDT-TR by SnapEDA
L78M05CDT-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 500mA
Current - Quiescent (Iq) 6mA
PSRR 62dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature 0°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number L78M05
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

L78M24CDT-TR

IC REG LINEAR 24V 500MA DPAK

STMicroelectronics

AU$0.80000 Details

L78M12CDT-TR

IC REG LINEAR 12V 500MA DPAK

STMicroelectronics

AU$0.71000 Details

LF33CDT-TR

IC REG LINEAR 3.3V 500MA DPAK

STMicroelectronics

AU$0.89000 Details

NC7SZ66P5X

IC BUS SWITCH 1 X 1:1 SC70-5

ON Semiconductor

AU$0.59000 Details

SN74LVC2T45DCTR

IC TRNSLTR BIDIRECTIONAL SM8

Texas Instruments

AU$0.81000 Details

LM4120AIM5-3.0/NOPB

IC VREF SERIES 0.2% SOT23-5

Texas Instruments

AU$2.91000 Details
Additional Resources
Standard Package 1
Other Names 497-1203-6