AUD | USD
Favorite

ECMF02-2AMX6 2 Line Common Mode Choke Surface Mount 200mA DCR 2.5Ohm
Price & Procurement
44,923 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.62000 AU$0.62
10 0.54200 AU$5.42
25 0.50360 AU$12.59
50 0.42580 AU$21.29
100 0.38710 AU$38.71
250 0.36392 AU$90.98
500 0.32518 AU$162.59
1,000 0.26325 AU$263.25

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.62000

Excludes GST

AU$0.68200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-10773-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 44,923 - Immediate
  • Unit Price: AU$0.24776
  • Cut Tape (CT)  : 497-10773-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,923 - Immediate
  • Unit Price: AU$0.62000

ECMF02-2AMX6

Datasheet
Digi-Key Part Number 497-10773-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number ECMF02-2AMX6
Copy  
Description CMC 200MA 2LN SMD ESD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 200mA DCR 2.5Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series ECMF
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 2.5Ohm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.067" L x 0.059" W (1.70mm x 1.50mm)
Height (Max) 0.022" (0.55mm)
Package / Case 6-UFQFN
Base Part Number ECMF02
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1050170001

CONN RCPT USB2.0 MICRO B SMD R/A

Molex

AU$1.14000 Details

ESDA7P60-1U1M

TVS DIODE 5V 11.6V 1610

STMicroelectronics

AU$0.49000 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

AU$0.51000 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

AU$0.48000 Details

ESDA25P35-1U1M

TVS DIODE 22V 41V 1610

STMicroelectronics

AU$0.62000 Details

SM04B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 4POS 1MM

JST Sales America Inc.

AU$0.76000 Details
Additional Resources
Standard Package 1
Other Names 497-10773-6