Add To Favorites
CS70P Current Sense Amplifier 1 Circuit 8-TSSOP
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 3.23000 AU$3.23
10 2.91000 AU$29.10
100 2.33940 AU$233.94
500 1.92198 AU$960.99
1,000 1.59250 AU$1,592.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 497-14596-6-ND
Copy   497-14596-6-ND
Quantity Available 3,759
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CS70P

Copy   CS70P
Description IC CURR SENSE 1 CIRCUIT 8TSSOP
Copy   IC CURR SENSE 1 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-TSSOP

Copy   Current Sense Amplifier 1 Circuit  8-TSSOP
Documents & Media
Datasheets CS70
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.6V/µs
-3db Bandwidth 700kHz
Current - Input Bias 10µA
Voltage - Input Offset 500µV
Current - Supply 200µA
Current - Output / Channel 26mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number CS70P
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SM36.TCT - Semtech Corporation | SM36CT-ND DigiKey Electronics
  • SM36.TCT
  • Semtech Corporation
  • TVS DIODE 36V 60V SOT23-3
  • Unit Price AU$0.93000
  • SM36CT-ND
  • BTS432E2E3062ABUMA1 - Infineon Technologies | BTS432E2E3062ABUMA1CT-ND DigiKey Electronics
  • BTS432E2E3062ABUMA1
  • Infineon Technologies
  • IC PWR SWITCH 60V HISIDE TO220AB
  • Unit Price AU$7.41000
  • BTS432E2E3062ABUMA1CT-ND
  • ADC121C021CIMM/NOPB - Texas Instruments | ADC121C021CIMM/NOPBCT-ND DigiKey Electronics
  • ADC121C021CIMM/NOPB
  • Texas Instruments
  • IC ADC 12BIT SAR 8VSSOP
  • Unit Price AU$5.15000
  • ADC121C021CIMM/NOPBCT-ND
  • TSC888CILT - STMicroelectronics | 497-8271-1-ND DigiKey Electronics
  • TSC888CILT
  • STMicroelectronics
  • IC CURR SENSE 1 CIRCUIT SOT23-5
  • Unit Price AU$1.86000
  • 497-8271-1-ND
  • INA180A3IDBVR - Texas Instruments | 296-47654-1-ND DigiKey Electronics
  • INA180A3IDBVR
  • Texas Instruments
  • IC CURR SENSE 1 CIRCUIT SOT23-5
  • Unit Price AU$0.90000
  • 296-47654-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-14596-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14596-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: AU$1.43949
  • Cut Tape (CT) ? : 497-14596-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,759 - Immediate
  • Unit Price: AU$3.23000

01:33:34 7/19/2019