AUD | USD
Favorite

Photo Not Available
KU163C-TR Reflective Optical Sensor 0.039" (1mm) 4-SMD, No Lead
Price & Procurement
1,365 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.61100 $6.11
100 0.40450 $40.45
1,000 0.31237 $312.37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.93000

Excludes GST

$1.02300

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 404-1280-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: AU$0.28226
  • Digi-Reel®  : 404-1280-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,365 - Immediate
  • Unit Price: Digi-Reel®

KU163C-TR

Datasheet
Digi-Key Part Number 404-1280-1-ND
Copy  
Manufacturer

Stanley Electric Co

Copy  
Manufacturer Part Number KU163C-TR
Copy  
Description REFLECTIVE SENSOR SMD
Copy  
Detailed Description

Reflective Optical Sensor 0.039" (1mm) 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets KU163C
Product Attributes
Type Description Select All
Categories
Manufacturer Stanley Electric Co
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensing Distance 0.039" (1mm)
Sensing Method Reflective
Voltage - Collector Emitter Breakdown (Max) 20V
Current - Collector (Ic) (Max) 20mA
Current - DC Forward (If) (Max) 20mA
Output Type Phototransistor
Response Time 10µs
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Operating Temperature -30°C ~ 85°C
Base Part Number KU163C
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

VCNT2020

REFLECTIVE SENSOR WITH PTR OUTPU

Vishay Semiconductor Opto Division

AU$1.12000 Details

QRE1113

SENSOR REFL 1MM PHOTOTRANS THRU

ON Semiconductor

AU$1.70000 Details

TCRT1000

SENSOR OPTO TRANS 4MM REFL THPCB

Vishay Semiconductor Opto Division

AU$1.70000 Details

EAITRCA6

SMD AXIAL - REFLECTIVE INFRARED

Everlight Electronics Co Ltd

AU$1.51000 Details

QRE1113GR

SENSOR OPTO TRANS REFL SMD PHOTO

ON Semiconductor

AU$1.57000 Details

KU163C-23-TR

SENSOR PHOTO TOP VIEW 4SMD

Stanley Electric Co

AU$0.30483 Details
Additional Resources
Standard Package 1
Other Names 404-1280-1