AUD | USD
Favorite

HDN1102W-TR Infrared (IR) Emitter 850nm 1.45V 50mA 2.2mW/sr @ 20mA 100° 2-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.58100 $5.81
100 0.38450 $38.45
1,000 0.29687 $296.87

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.88000

Excludes GST

$0.96800

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 404-1329-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: AU$0.26826
  • Digi-Reel®  : 404-1329-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

HDN1102W-TR

Datasheet
Digi-Key Part Number 404-1329-1-ND
Copy  
Manufacturer

Stanley Electric Co

Copy  
Manufacturer Part Number HDN1102W-TR
Copy  
Description LED LAMP FLAT SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Infrared (IR) Emitter 850nm 1.45V 50mA 2.2mW/sr @ 20mA 100° 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets HDN1102W-TR
Product Attributes
Type Description Select All
Categories
Manufacturer Stanley Electric Co
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 50mA
Radiant Intensity (Ie) Min @ If 2.2mW/sr @ 20mA
Wavelength 850nm
Voltage - Forward (Vf) (Typ) 1.45V
Viewing Angle 100°
Orientation Top View
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

QBLP650-IR1

LED CHIP IR WLP 940NM 1206 SMD

QT Brightek (QTB)

AU$0.66000 Details

ATSAMD20J16A-CU

IC MCU 32BIT 64KB FLASH 64UFBGA

Microchip Technology

AU$1.47000 Details

QBLP670-IR1

LED IR 3528 940NM WLP PLCC2

QT Brightek (QTB)

AU$0.67000 Details

P-NUCLEO-WB55

BLE NUCLEO PACK INCLUDING USB DO

STMicroelectronics

AU$84.08000 Details

PMBT3946VPN,115

TRANS NPN/PNP 40V 0.2A SOT666

Nexperia USA Inc.

AU$0.36000 Details

QBLP650-IR3

LED CHIP IR WLP 850NM 1206 SMD

QT Brightek (QTB)

AU$0.96000 Details
Additional Resources
Standard Package 1
Other Names 404-1329-1