AUD | USD
Favorite

FKY1111C-TR Yellow 589nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Price & Procurement
5,650 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.37300 $3.73
100 0.21480 $21.48
1,000 0.16815 $168.15
2,000 0.15415 $308.29

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.60000

Excludes GST

$0.66000

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 404-1273-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: AU$0.15415
  • Digi-Reel®  : 404-1273-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,650 - Immediate
  • Unit Price: Digi-Reel®

FKY1111C-TR

Datasheet
Digi-Key Part Number 404-1273-1-ND
Copy  
Manufacturer

Stanley Electric Co

Copy  
Manufacturer Part Number FKY1111C-TR
Copy  
Description LED YELLOW DIFFUSED SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Yellow 589nm LED Indication - Discrete 2.1V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets FKY1111C-TR
Product Attributes
Type Description Select All
Categories
Manufacturer Stanley Electric Co
Series 1111C
Packaging Cut Tape (CT) 
Part Status Active
Color Yellow
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 270mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 589nm
Wavelength - Peak 592nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 1608
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.80mm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

BG1111C-TR

LED GREEN DIFFUSED 1608 SMD

Stanley Electric Co

AU$0.58000 Details

FR1111C-TR

LED RED DIFFUSED 1608 SMD

Stanley Electric Co

AU$0.73000 Details

PS2801C-1-V-F3-A

OPTOISOLATOR 2.5KV TRANS 4SOIC

Renesas Electronics America Inc

AU$0.35361 Details

0705530003

CONN HEADER R/A 4POS 2.54MM

Molex

AU$1.25000 Details

MK20DX256VLH7

IC MCU 32BIT 256KB FLASH 64LQFP

NXP USA Inc.

AU$13.69000 Details

YFF31HC2A103MT000N

CAP FEEDTHRU 0.01UF 100V 1206

TDK Corporation

AU$0.99000 Details
Additional Resources
Standard Package 1
Other Names 404-1273-1