AUD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.48600 $4.86
100 0.32120 $32.12
1,000 0.24798 $247.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 404-1089-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.22408
  • Cut Tape (CT)  : 404-1089-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.74000

BRPY1211F-TR

Datasheet
Digi-Key Part Number 404-1089-6-ND
Copy  
Manufacturer

Stanley Electric Co

Copy  
Manufacturer Part Number BRPY1211F-TR
Copy  
Description LED GREEN/RED DIFF 2SMD R/A
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Green, Red 572nm Green, 647nm Red LED Indication - Discrete 2.1V Green, 1.7V Red 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets 1211F Series
HTML Datasheet 1211F Series
Product Attributes
Type Description Select All
Categories
Manufacturer Stanley Electric Co
Series 1211F
Packaging Digi-Reel® 
Part Status Active
Color Green, Red
Configuration Common Anode
Lens Color White
Lens Transparency Diffused
Millicandela Rating 8.8mcd Green, 17.6mcd Red
Lens Style Rectangle with Domed Top
Lens Size 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2.1V Green, 1.7V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 148°, 140° Green, 149°, 143° Red
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 572nm Green, 647nm Red
Wavelength - Peak 570nm Green, 660nm Red
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 2-SMD
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.15mm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

XZMDKVG56W

LED GREEN/RED CLEAR CHIP SMD R/A

SunLED

AU$0.71000 Details

155124RS73200

LED RED CLEAR 1204 SMD R/A

Würth Elektronik

AU$0.25000 Details

XZMDKCBD56W

LED BLUE/RED CLEAR CHIP SMD R/A

SunLED

AU$0.82000 Details

PTS841 GKP SMTR LFS

TACT 3.6 X 3.5, 1.25 MM H, 250GF

C&K

AU$0.49000 Details

PTS841 GMP SMTR LFS

TACT 3.6 X 3.5, 1.25 MM H, 180GF

C&K

AU$0.49000 Details

LMC6482IMMX/NOPB

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

AU$2.31000 Details
Additional Resources
Standard Package 1
Other Names 404-1089-6