AUD | USD
Favorite

Price & Procurement
120,895 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.45000 $4.50
100 0.20250 $20.25
500 0.18294 $91.47
1,000 0.15028 $150.28
2,000 0.13068 $261.35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.58000

Excludes GST

$0.63800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 404-1005-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 120,000 - Immediate
  • Unit Price: AU$0.13067
  • Cut Tape (CT)  : 404-1005-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 120,895 - Immediate
  • Unit Price: AU$0.58000

BG1111C-TR

Datasheet
Digi-Key Part Number 404-1005-6-ND
Copy  
Manufacturer

Stanley Electric Co

Copy  
Manufacturer Part Number BG1111C-TR
Copy  
Description LED GREEN DIFFUSED 1608 SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Green 558nm LED Indication - Discrete 2.1V 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stanley Electric Co
Series 1111C
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 2.4mcd
Lens Style Rectangle with Flat Top
Lens Size 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 153°, 146°
Mounting Type Surface Mount
Wavelength - Dominant 558nm
Wavelength - Peak 555nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 1608
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.90mm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

BR1111C-TR

LED RED DIFFUSED 1608 SMD

Stanley Electric Co

AU$0.54000 Details

FT232RL-REEL

IC USB FS SERIAL UART 28-SSOP

FTDI, Future Technology Devices International Ltd

AU$6.18000 Details

HCM4924000000ABJT

CRYSTAL 24.0000MHZ 18PF SMD

Citizen Finedevice Co Ltd

AU$0.82000 Details

FKY1111C-TR

LED YELLOW DIFFUSED SMD

Stanley Electric Co

AU$0.60000 Details

0532610871

CONN HEADER SMD R/A 8POS 1.25MM

Molex

AU$1.04000 Details

MIC2026-1YM

IC PWR SWITCH N-CHAN 1:2 8SOIC

Microchip Technology

AU$1.44000 Details
Additional Resources
Standard Package 1
Other Names 404-1005-6