AUD | USD
Favorite

KT24-1A-40L-SMD
Price & Procurement
1,363 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 15.18000 AU$15.18
10 14.23400 AU$142.34
25 12.65200 AU$316.30
50 12.01940 AU$600.97
100 11.38690 AU$1,138.69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$15.18000

Excludes GST

AU$16.69800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 374-1364-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: AU$10.12168
  • Cut Tape (CT)  : 374-1364-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,363 - Immediate
  • Unit Price: AU$15.18000

KT24-1A-40L-SMD

Datasheet
Digi-Key Part Number 374-1364-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KT24-1A-40L-SMD
Copy  
Description REED RELAY 1 FORM A 24V SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Standex-Meder Electronics
Series KT
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Coil Voltage 24VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 1A
Switching Voltage 1000VAC, 1000VDC - Max
Coil Current 13.3mA
Coil Type Non Latching
Features -
Termination Style Gull Wing
Seal Rating Sealed - Fully
Must Operate Voltage 16 VDC
Must Release Voltage 2.9 VDC
Operating Temperature -40°C ~ 100°C
Contact Material -
Coil Resistance 1.8 kOhms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MF72-010D20

ICL 10 OHM 20% 6A 22.5MM

Cantherm

AU$4.84000 Details

LI24-1A85

RELAY REED SPST 1A 24V

Standex-Meder Electronics

AU$19.15000 Details

KT24-1A-40L-THT

REED RELAY 1 FORM A 24V TH

Standex-Meder Electronics

AU$16.03000 Details

DAT72410S

RELAY REED SPST-NO 2A 24V

Cynergy 3

AU$70.06000 Details

LTST-C155GEKT

LED GREEN/RED CLEAR CHIP SMD

Lite-On Inc.

AU$0.59000 Details

KT05-1A-40L-SMD

REED RELAY 1 FORM A 5V SMD

Standex-Meder Electronics

AU$14.52000 Details
Additional Resources
Standard Package 1
Other Names 374-1364-6