AUD | USD
Favorite

Price & Procurement
8 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 831.58000 AU$831.58
250 608.30104 AU$152,075.26

Submit a request for quotation on quantities greater than those displayed.

SBN-11001

Digi-Key Part Number 452-1194-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SBN-11001
Copy  
Description UNINTERRUPTIBLE POWER SUPPLY (UP
Copy  
Manufacturer Standard Lead Time 2 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Staco Energy Products Company
Series Unistar® SB-Net
Part Status Active
Type Line Interactive (Input Regulation)
Applications Network, Single Phase
Form Rackmount, Tower
Power - Rated 1.1kVA / 990W
AC Outlets 8 (4 UPS, 4 Surge Only)
Backup Time - Max Load 2.2 minutes
Media Lines Protected RS-232
Voltage - Output 120V
Input Connector NEMA 5-15P
Output Connector NEMA 5-15R (8)
Cord Length -
Size / Dimension 16.140" L x 17.250" W (409.96mm x 438.15mm)
Height 3.460" (87.88mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1
Other Names 452-1194
SBN-11001-ND