AUD | USD
Favorite

Price & Procurement
1,665,768 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.02300 $0.23
25 0.01720 $0.43
50 0.01300 $0.65
100 0.00960 $0.96
250 0.00732 $1.83
500 0.00584 $2.92
1,000 0.00430 $4.30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.14000

Excludes GST

$0.15400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RMCF0805ZT0R00TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 1,660,000 - Immediate
  • Unit Price: AU$0.00308
  • Cut Tape (CT)  : RMCF0805ZT0R00CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,665,768 - Immediate
  • Unit Price: AU$0.14000
  • Tape & Reel (TR)  : 738-RMCF0805ZG0R00TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: AU$0.00268
  • Cut Tape (CT)  : 738-RMCF0805ZG0R00CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,000 - Immediate
  • Unit Price: AU$0.14000

RMCF0805ZT0R00

Datasheet
Digi-Key Part Number RMCF0805ZT0R00DKR-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number RMCF0805ZT0R00
Copy  
Description RES 0 OHM JUMPER 1/8W 0805
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RMCF
Packaging Digi-Reel® 
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RMCF0805ZT0R00DKR
RMCF1/100RDKR
RMCF1/100RDKR-ND