AUD | USD

Photo Not Available
MSG3U-FB1 Connector Mounting Block For MSG 3U Series
Non-Stock

MSG3U-FB1

Datasheet
Digi-Key Part Number MSG3U-FB1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MSG3U-FB1
Copy  
Description MSG 3U ACCESSORIES
Copy  
Detailed Description

Connector Mounting Block For MSG 3U Series

Copy  
Customer Reference
Documents & Media
Datasheets MSG_3U Series Datasheet
HTML Datasheet MSG_3U Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Souriau-Sunbank by Eaton
Series MSG 3U
Packaging Bulk 
Part Status Discontinued at Digi-Key
Accessory Type Mounting Block
For Use With/Related Products MSG 3U Series
Specifications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10