AUD | USD
Favorite

Photo Not Available
63TDA350
Non-Stock
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 45,002.82000 AU$45,002.82

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$45,002.82000

Excludes GST

$49,503.10400

Includes GST

63TDA350

Datasheet
Digi-Key Part Number 2106-63TDA350-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 63TDA350
Copy  
Description 3PH REG 50KVA 600D-208Y
Copy  
Documents & Media
Datasheets Plus Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer SolaHD
Series SOLATRON™ PLUS
Part Status Active
Power - Max 50000VA
Voltage - Input 600VAC
Voltage - Output 120VAC, 208VAC
Connector - AC Output -
Cord Length -
Size / Dimension 26.024" L x 28.031" W (661.00mm x 712.00mm)
Height 40.00" (1016.00mm)
Form -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2106-63TDA350
783472030569