AUD | USD
Favorite

Photo Not Available
63TCA330
Non-Stock
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 39,707.90000 AU$39,707.90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$39,707.90000

Excludes GST

$43,678.68928

Includes GST

63TCA330

Datasheet
Digi-Key Part Number 2106-63TCA330-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 63TCA330
Copy  
Description 3PH REG 30KVA 480D-208Y
Copy  
Documents & Media
Datasheets Plus Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer SolaHD
Series SOLATRON™ PLUS
Part Status Active
Power - Max 30000VA
Voltage - Input 480VAC
Voltage - Output 120VAC, 208VAC
Connector - AC Output -
Cord Length -
Size / Dimension 26.024" L x 28.031" W (661.00mm x 712.00mm)
Height 40.00" (1016.00mm)
Form -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2106-63TCA330
783472030378