AUD | USD
Favorite

S2303TR 8V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23
Price & Procurement
10,901 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.33000 AU$0.33
10 0.22400 AU$2.24
100 0.10930 AU$10.93
500 0.09118 AU$45.59
1,000 0.06337 AU$63.37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.33000

Excludes GST

AU$0.36300

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 1655-1991-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: AU$0.06006
  • Digi-Reel®  : 1655-1991-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,901 - Immediate
  • Unit Price: Digi-Reel®

S2303TR

Datasheet
Digi-Key Part Number 1655-1991-1-ND
Copy  
Manufacturer

SMC Diode Solutions

Copy  
Manufacturer Part Number S2303TR
Copy  
Description TVS DIODE 3.3V 8V SOT23
Copy  
Detailed Description

8V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23

Copy  
Customer Reference
Documents & Media
Datasheets S2303 - S2336
Product Attributes
Type Description Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 4V
Voltage - Clamping (Max) @ Ipp 8V
Current - Peak Pulse (10/1000µs) 1A
Power - Peak Pulse 300W
Power Line Protection No
Applications USB
Capacitance @ Frequency 600pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DSS16UTR

SCHOTTKY 60V SOD-123FL

SMC Diode Solutions

AU$0.21000 Details

GSOT03C-E3-08

TVS DIODE 3.3V 12.3V SOT23-3

Vishay Semiconductor Diodes Division

AU$0.59000 Details

CDSOD323-T03SC

TVS DIODE 3.3V 10.9V SOD323

Bourns Inc.

AU$0.77000 Details

CDSOT23-T03C

TVS DIODE 3.3V 10.9V SOT23-3

Bourns Inc.

AU$0.63000 Details

S2305TR

TVS DIODE 5V 10.8V SOT23

SMC Diode Solutions

AU$0.33000 Details
Additional Resources
Standard Package 1
Other Names 1655-1991-1