AUD | USD
Favorite

DSS14UTR Diode Schottky 40V 1A Surface Mount SOD-123FL
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.21000 AU$0.21
10 0.20100 AU$2.01
100 0.08410 AU$8.41
500 0.06600 AU$33.00
1,000 0.04582 AU$45.82

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.21000

Excludes GST

AU$0.23100

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 1655-1927-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.04002
  • Digi-Reel®  : 1655-1927-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

DSS14UTR

Datasheet
Digi-Key Part Number 1655-1927-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DSS14UTR
Copy  
Description SCHOTTKY 40V SOD-123FL
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Diode Schottky 40V 1A Surface Mount SOD-123FL

Copy  
Customer Reference
Documents & Media
Datasheets DSS12U - DSS125U
HTML Datasheet DSS12U - DSS125U
Product Attributes
Type Description Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 500mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 40V
Capacitance @ Vr, F 110pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123FL
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0ZCJ0010FF2E

PTC RESET FUSE 60V 100MA 1206

Bel Fuse Inc.

AU$0.16000 Details

VCAN33A2-03GHE3-08

ESD PROTECTION DIODE SOT323-HE3

Vishay Semiconductor Diodes Division

AU$0.54000 Details

B72500D0300H060

VARISTOR 50V 0603

EPCOS - TDK Electronics

AU$0.57000 Details

MCP9700T-E/TT

SENSOR ANALOG -40C-125C SOT23-3

Microchip Technology

AU$0.36000 Details

D5V0L2B3W-7

TVS DIODE 5V 14V SOT323

Diodes Incorporated

AU$0.56000 Details

SPC560B50L5C6E0Y

IC MCU 32BIT 512KB FLASH 144LQFP

STMicroelectronics

AU$10.86000 Details
Additional Resources
Standard Package 1
Other Names 1655-1927-1