AUD | USD
Favorite

Price & Procurement
67,282 In Stock
Can ship immediately Factory Stock : 44,308
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.28000 AU$1.28
10 1.12500 AU$11.25
25 1.05680 AU$26.42
100 0.76680 AU$76.68
250 0.73960 AU$184.90
500 0.64072 AU$320.36
1,000 0.54529 AU$545.29

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.28000

Excludes GST

$1.40800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 863-1137-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 60,000 - Immediate
    42,000 - Factory Stock 
  • Unit Price: AU$0.53589
  • Cut Tape (CT)  : 863-1137-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,282 - Immediate
    44,308 - Factory Stock 
  • Unit Price: AU$1.34000

SMV1249-079LF

Datasheet
Digi-Key Part Number 863-1137-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMV1249-079LF
Copy  
Description DIODE VARACTOR 15V 20MA SC-79
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Varactors Single 15V Surface Mount SC-79

Copy  
Documents & Media
Datasheets SMV1247-SMV1255 Series
Product Training Modules Diodes and Passive Overview
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance @ Vr, F 2.8pF @ 4.7V, 50MHz
Capacitance Ratio 12.1
Capacitance Ratio Condition C0.3/C4.7
Voltage - Peak Reverse (Max) 15V
Diode Type Single
Q @ Vr, F 600 @ 3V, 50MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SC-79
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Part Number Manufacturer Quantity Available Unit Price
SMV1249-079LF Skyworks Solutions Inc. 0
Call
You May Also Be Interested In

SMV1251-079LF

DIODE VARACTOR

Skyworks Solutions Inc.

AU$1.58000 Details

SMV1247-079LF

DIODE VARACTOR 15V 20MA SC-79

Skyworks Solutions Inc.

AU$1.34000 Details

SMV1248-079LF

DIODE VARACTOR 15V 20MA SC-79

Skyworks Solutions Inc.

AU$1.58000 Details

SMV1253-004LF

DIODE VARACTOR

Skyworks Solutions Inc.

AU$1.34000 Details

SMV1255-079LF

DIODE VARACTOR 15V 20MA SC-79

Skyworks Solutions Inc.

AU$1.34000 Details

SMVA1253-079LF

DIODE VARACTOR

Skyworks Solutions Inc.

AU$1.91000 Details
Additional Resources
Standard Package 1
Other Names 863-1137-6