AUD | USD
Favorite

SKY66111-11 RF Front End 2.4GHz Bluetooth 20-MCM (3x3.3)
Price & Procurement
6,556 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.63000 AU$2.63
10 2.38100 AU$23.81
25 2.12600 AU$53.15
100 1.91330 AU$191.33
250 1.70060 AU$425.15
500 1.48804 AU$744.02
1,000 1.23294 AU$1,232.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 863-1802-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: AU$1.14791
  • Cut Tape (CT)  : 863-1802-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,556 - Immediate
  • Unit Price: AU$2.63000

SKY66111-11

Datasheet
Digi-Key Part Number 863-1802-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SKY66111-11
Copy  
Description IC FEM BLE 2.4GHZ 20MCM
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

RF Front End 2.4GHz Bluetooth 20-MCM (3x3.3)

Copy  
Documents & Media
Datasheets SKY66111-11
Design Resources Development Tool Selector
Featured Product SKY66111-11 Bluetooth® Low Energy (BLE) Front-End Module
PCN Design/Specification SKY6611Y-11 24/May/2018
PCN Assembly/Origin Wafer Size Chg 17/Nov/2016
PCN Packaging Pizza Box 03/Feb/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type Bluetooth
Frequency 2.4GHz
Features -
Package / Case 20-SMD Module
Supplier Device Package 20-MCM (3x3.3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

RFX2411N

IC FRONT END BLE/ZIGBEE 20QFN

Skyworks Solutions Inc.

AU$2.86000 Details

SN74LV1T00DCKR

IC GATE NAND 1CH 2-INP SC70-5

Texas Instruments

AU$0.75000 Details

SKY66110-11

BLE FEM COMMON T&R PA/RX BYPASS

Skyworks Solutions Inc.

AU$3.05000 Details
Additional Resources
Standard Package 1
Other Names 863-1802-6