AUD | USD
Favorite

SE2438T-R RF Front End 2.4GHz 802.15.4, Zigbee® 20-QFN (3x3)
Price & Procurement
52,012 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 3.06000 AU$3.06
10 2.77000 AU$27.70
25 2.47320 AU$61.83
100 2.22580 AU$222.58
250 1.97848 AU$494.62
500 1.73118 AU$865.59
1,000 1.43441 AU$1,434.41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$3.06000

Excludes GST

$3.36600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 863-1576-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: AU$1.33548
  • Cut Tape (CT)  : 863-1576-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,012 - Immediate
  • Unit Price: AU$3.06000

SE2438T-R

Datasheet
Digi-Key Part Number 863-1576-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SE2438T-R
Copy  
Description IC FRONT END MOD RF 2.4GHZ 20QFN
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

RF Front End 2.4GHz 802.15.4, Zigbee® 20-QFN (3x3)

Copy  
Documents & Media
Datasheets SE2438T
Featured Product Skyworks - Front-End Modules for IoT and Smart Energy
Design Resources Development Tool Selector
HTML Datasheet SE2438T
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type 802.15.4, Zigbee®
Frequency 2.4GHz
Features -
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-QFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

SE2438T-EK1

EVAL KIT SE2438T

Skyworks Solutions Inc.

AU$158.63000 Details
You May Also Be Interested In

RFX2411

IC FRONT END 2.4GHZ ZIGBEE 20QFN

Skyworks Solutions Inc.

AU$2.59000 Details

CC2590RGVR

IC RF FRONT END 2.4GHZ 16-QFN

Texas Instruments

AU$4.46000 Details

SE2432L-R

IC FRONT END 2.4GHZ ZIGBEE 24QFN

Skyworks Solutions Inc.

AU$4.95000 Details

CC2592RGVR

IC RF 2.4 GHZ RANGE EXTENDER

Texas Instruments

AU$4.46000 Details
Additional Resources
Standard Package 1
Other Names 863-1576-6