AUD | USD
Favorite

RFX2411N RF Front End 2.4GHz Bluetooth, Zigbee® 20-QFN (3x3)
Price & Procurement
12,848 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.92000 AU$2.92
10 2.58000 AU$25.80
25 2.33040 AU$58.26
100 2.03930 AU$203.93
250 1.78952 AU$447.38
500 1.58146 AU$790.73
1,000 1.24851 AU$1,248.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 863-1831-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: AU$1.16528
  • Cut Tape (CT)  : 863-1831-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,848 - Immediate
  • Unit Price: AU$2.92000

RFX2411N

Datasheet
Digi-Key Part Number 863-1831-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RFX2411N
Copy  
Description IC FRONT END BLE/ZIGBEE 20QFN
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

RF Front End 2.4GHz Bluetooth, Zigbee® 20-QFN (3x3)

Copy  
Documents & Media
Datasheets RFX2411N
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type Bluetooth, Zigbee®
Frequency 2.4GHz
Features -
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-QFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SKY66111-11

IC FEM BLE 2.4GHZ 20MCM

Skyworks Solutions Inc.

AU$2.68000 Details

SX1280IMLTRT

IC RF TXRX 802.15.4 24WFQFN

Semtech Corporation

AU$11.19000 Details

PAM8904QJER

IC AMP AUD 16VPP CLASS D 16UQFN

Diodes Incorporated

AU$1.92000 Details

RFX2411

IC FRONT END 2.4GHZ ZIGBEE 20QFN

Skyworks Solutions Inc.

AU$2.92000 Details

CC2592RGVR

IC RF 2.4 GHZ RANGE EXTENDER

Texas Instruments

AU$5.02000 Details

RFX2401C

IC FRONT END WLAN/ZIGBEE 16QFN

Skyworks Solutions Inc.

AU$2.44000 Details
Additional Resources
Standard Package 1
Other Names 863-1831-6