AUD | USD
Favorite

RFX2401C RF Front End 2.4GHz ~ 2.5GHz 802.15.4, Zigbee® 16-QFN (3x3)
Price & Procurement
20,401 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.44000 AU$2.44
10 2.16000 AU$21.60
25 1.95080 AU$48.77
100 1.70710 AU$170.71
250 1.49796 AU$374.49
500 1.32378 AU$661.89
1,000 1.04509 AU$1,045.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 863-1828-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: AU$0.97542
  • Cut Tape (CT)  : 863-1828-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,401 - Immediate
  • Unit Price: AU$2.44000

RFX2401C

Datasheet
Digi-Key Part Number 863-1828-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RFX2401C
Copy  
Description IC FRONT END WLAN/ZIGBEE 16QFN
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

RF Front End 2.4GHz ~ 2.5GHz 802.15.4, Zigbee® 16-QFN (3x3)

Copy  
Documents & Media
Datasheets RFX2401C
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type 802.15.4, Zigbee®
Frequency 2.4GHz ~ 2.5GHz
Features -
Package / Case 16-UFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NRF24L01P-R7

IC RF TXRX ISM>1GHZ 20VFQFN

Nordic Semiconductor ASA

AU$5.70000 Details

2450LP14A100T

RF FILTER LOW PASS 2.45GHZ 0603

Johanson Technology Inc.

AU$0.92000 Details

NRF24L01

IC RF TXRX ISM>1GHZ 20VFQFN

Nordic Semiconductor ASA

AU$4.07696 Details

CC2592RGVR

IC RF 2.4 GHZ RANGE EXTENDER

Texas Instruments

AU$5.02000 Details

MMA8652FCR1

ACCELEROMETER 2-8G I2C 10DFN

NXP USA Inc.

AU$3.83000 Details

2450AT45A100E

RF ANT 2.4GHZ CHIP SOLDER SMD

Johanson Technology Inc.

AU$1.59000 Details
Additional Resources
Standard Package 1
Other Names 863-1828-6