AUD | USD
Favorite

RFX1010 RF Front End 780MHz ~ 960MHz ISM 16-QFN (3x3)
Price & Procurement
2,461 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.89000 AU$2.89
10 2.61100 AU$26.11
25 2.33200 AU$58.30
100 2.09850 AU$209.85
250 1.86536 AU$466.34
500 1.63218 AU$816.09
1,000 1.35237 AU$1,352.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 863-1826-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: AU$1.32538
  • Cut Tape (CT)  : 863-1826-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,461 - Immediate
  • Unit Price: AU$3.05000

RFX1010

Datasheet
Digi-Key Part Number 863-1826-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RFX1010
Copy  
Description RF IC FRONT END 780-960MHZ 16QFN
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

RF Front End 780MHz ~ 960MHz ISM 16-QFN (3x3)

Copy  
Documents & Media
Datasheets RFX1010
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type ISM
Frequency 780MHz ~ 960MHz
Features -
Package / Case 16-UFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CC1190RGVT

IC RF FRONT-END 16VQFN

Texas Instruments

AU$5.31000 Details

SE2435L-R

IC FRONT END 930MHZ ISM 24QFN

Skyworks Solutions Inc.

AU$4.81000 Details

SKY66421-11

860 TO 930MHZ RF FEM

Skyworks Solutions Inc.

AU$3.99000 Details

SKY66423-11

860 TO 930MHZ HIGH GAIN RF FEM

Skyworks Solutions Inc.

AU$4.66000 Details

CC2592RGVR

IC RF 2.4 GHZ RANGE EXTENDER

Texas Instruments

AU$4.93000 Details

SKY66420-11

860 TO 930MHZ RF FEM

Skyworks Solutions Inc.

AU$4.66000 Details
Additional Resources
Standard Package 1
Other Names 863-1826-6