AUD | USD
Favorite

SIT9121AI-2D1-XXX000.FP0000X XO (Standard) LVDS 1MHz ~ 220MHz Programmable Oscillator 2.25V ~ 3.63V Enable/Disable, Standby 6-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
250 7.11536 AU$1,778.84
500 6.89300 AU$3,446.50
750 6.22593 AU$4,669.45
1,250 5.91463 AU$7,393.29
2,500 5.55887 AU$13,897.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 1473-1727-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 187 - Immediate
  • Unit Price: AU$8.81000
  • Digi-Reel®  : 1473-1727-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 187 - Immediate
  • Unit Price: Digi-Reel®

SIT9121AI-2D1-XXX000.FP0000X

Datasheet
Digi-Key Part Number 1473-1727-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT9121AI-2D1-XXX000.FP0000X
Copy  
Description MEMS OSC PROG BLANK 1MHZ-220MHZ
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

XO (Standard) LVDS 1MHz ~ 220MHz Programmable Oscillator 2.25V ~ 3.63V Enable/Disable, Standby 6-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT9121
Packaging Tape & Reel (TR) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 220MHz
Function Enable/Disable, Standby
Output LVDS
Voltage - Supply 2.25V ~ 3.63V
Frequency Stability -
Frequency Stability (Total) ±20ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

SIT6100DK

MEMS OSCILLATOR PROGRAMMER

SiTIME

AU$367.58000 Details
Associated Product View More

SIT9120AC-2D-XXE

MEMS OSC PROG XO LVDS 2.25-3.63V

SiTIME

AU$21.55000 Details

SIT9121AI-2D-33E

MEMS OSC PROG XO LVDS 3.3V 20PPM

SiTIME

AU$21.55000 Details

SIT9121AC-2D-XXE

MEMS OSC PROG XO LVDS 2.25-3.63V

SiTIME

AU$21.55000 Details

SIT9121AC-2D-25E

MEMS OSC PROG XO LVDS 2.5V 20PPM

SiTIME

AU$21.55000 Details

SIT9120AI-2D-33E

MEMS OSC PROG XO LVDS 3.3V 20PPM

SiTIME

AU$21.55000 Details

SIT9120AC-2D-33E

MEMS OSC PROG XO LVDS 3.3V 20PPM

SiTIME

AU$21.55000 Details
Additional Resources
Standard Package 250
Other Names 1473-1727-2