AUD | USD
Favorite

SIT9121AI-2B1-XXX000.FP0000X XO (Standard) LVDS 1MHz ~ 220MHz Programmable Oscillator 2.25V ~ 3.63V Enable/Disable, Standby 6-SMD, No Lead
Price & Procurement
487 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 8.99000 AU$8.99
10 8.48900 AU$84.89
50 8.23840 AU$411.92
100 7.86390 AU$786.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1473-1725-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: AU$7.26256
  • Cut Tape (CT)  : 1473-1725-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 487 - Immediate
  • Unit Price: AU$8.99000

SIT9121AI-2B1-XXX000.FP0000X

Datasheet
Digi-Key Part Number 1473-1725-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT9121AI-2B1-XXX000.FP0000X
Copy  
Description MEMS OSC PROG BLANK 1MHZ-220MHZ
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

XO (Standard) LVDS 1MHz ~ 220MHz Programmable Oscillator 2.25V ~ 3.63V Enable/Disable, Standby 6-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT9121
Packaging Digi-Reel® 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 220MHz
Function Enable/Disable, Standby
Output LVDS
Voltage - Supply 2.25V ~ 3.63V
Frequency Stability -
Frequency Stability (Total) ±20ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

SIT6100DK

MEMS OSCILLATOR PROGRAMMER

SiTIME

AU$375.18000 Details
Associated Product View More

SIT9121AI-2B-XXE

MEMS OSC PROG XO LVDS 2.25-3.63V

SiTIME

AU$8.33000 Details

SIT9121AI-2B-25E

MEMS OSC PROG XO LVDS 2.5V 20PPM

SiTIME

AU$8.33000 Details

SIT9121AC-2B-33E

MEMS OSC PROG XO LVDS 3.3V 20PPM

SiTIME

AU$8.33000 Details

SIT9121AI-2B-33E

MEMS OSC PROG XO LVDS 3.3V 20PPM

SiTIME

AU$8.33000 Details

SIT9120AC-2B-25E

MEMS OSC PROG XO LVDS 2.5V 20PPM

SiTIME

AU$8.33000 Details

SIT9120AC-2B-XXE

MEMS OSC PROG XO LVDS 2.25-3.63V

SiTIME

AU$8.33000 Details
You May Also Be Interested In

SIT6100DK

MEMS OSCILLATOR PROGRAMMER

SiTIME

AU$375.18000 Details

SIT2024BM-S1-XXX-000.FP0000G

MEMS OSC PROG BLANK 1MHZ-110MHZ

SiTIME

AU$6.85000 Details

SIT8209AI-21-XXX-000.FP0000X

MEMS OSC PROG BLANK 80MHZ-220MHZ

SiTIME

AU$4.56000 Details

SIT9002AI-X32XXXXX000.FP000X

MEMS OSC PROG BLANK 1MHZ-220MHZ

SiTIME

AU$11.45000 Details

500DC00000M000AC0R

OSC PROG LVDS 3.3V SMD

Silicon Labs

AU$5.51000 Details
Additional Resources
Standard Package 1
Other Names 1473-1725-6