AUD | USD

SIT9121AI-2B1-XXX000.FP0000X XO (Standard) LVDS 1MHz ~ 220MHz Programmable Oscillator 2.25V ~ 3.63V Enable/Disable, Standby 6-SMD, No Lead
Price & Procurement
0 In Stock
Alternate Package
  • Cut Tape (CT)  : 1473-1725-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 463 - Immediate
  • Unit Price: AU$8.99000
  • Digi-Reel®  : 1473-1725-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 463 - Immediate
  • Unit Price: Digi-Reel®

SIT9121AI-2B1-XXX000.FP0000X

Datasheet
Digi-Key Part Number 1473-1725-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT9121AI-2B1-XXX000.FP0000X
Copy  
Description MEMS OSC PROG BLANK 1MHZ-220MHZ
Copy  
Detailed Description

XO (Standard) LVDS 1MHz ~ 220MHz Programmable Oscillator 2.25V ~ 3.63V Enable/Disable, Standby 6-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT9121
Packaging Tape & Reel (TR) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 220MHz
Function Enable/Disable, Standby
Output LVDS
Voltage - Supply 2.25V ~ 3.63V
Frequency Stability -
Frequency Stability (Total) ±20ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

SIT6100DK

MEMS OSCILLATOR PROGRAMMER

SiTIME

AU$375.18000 Details
Associated Product View More

SIT9121AI-2B-XXE

MEMS OSC PROG XO LVDS 2.25-3.63V

SiTIME

AU$8.33000 Details

SIT9121AI-2B-25E

MEMS OSC PROG XO LVDS 2.5V 20PPM

SiTIME

AU$8.33000 Details

SIT9121AC-2B-33E

MEMS OSC PROG XO LVDS 3.3V 20PPM

SiTIME

AU$8.33000 Details

SIT9121AI-2B-33E

MEMS OSC PROG XO LVDS 3.3V 20PPM

SiTIME

AU$8.33000 Details

SIT9120AC-2B-25E

MEMS OSC PROG XO LVDS 2.5V 20PPM

SiTIME

AU$8.33000 Details

SIT9120AC-2B-XXE

MEMS OSC PROG XO LVDS 2.25-3.63V

SiTIME

AU$8.33000 Details
You May Also Be Interested In

SIT6100DK

MEMS OSCILLATOR PROGRAMMER

SiTIME

AU$375.18000 Details

SIT2024BM-S1-XXX-000.FP0000G

MEMS OSC PROG BLANK 1MHZ-110MHZ

SiTIME

AU$6.85000 Details
Additional Resources
Standard Package 250
Other Names 1473-1725-2