AUD | USD
Favorite

SIT9002AI-X32XXXXX000.FP000X XO (Standard) CML, HCSL, LVDS, LVPECL 1MHz ~ 220MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable, Standby 6-SMD, No Lead
Price & Procurement
1,054 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 11.14000 AU$11.14
10 10.49100 AU$104.91
50 10.16280 AU$508.14
100 9.83470 AU$983.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Bulk  : 1473-1276-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 180 - Immediate
  • Unit Price: AU$10.33000
  • Tape & Reel (TR)  : 1473-1735-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: AU$9.23868
  • Cut Tape (CT)  : 1473-1735-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,054 - Immediate
  • Unit Price: AU$11.14000

SIT9002AI-X32XXXXX000.FP000X

Datasheet
Digi-Key Part Number 1473-1735-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT9002AI-X32XXXXX000.FP000X
Copy  
Description MEMS OSC PROG BLANK 1MHZ-220MHZ
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

XO (Standard) CML, HCSL, LVDS, LVPECL 1MHz ~ 220MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable, Standby 6-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT9002
Packaging Digi-Reel® 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 220MHz
Function Enable/Disable, Standby
Output CML, HCSL, LVDS, LVPECL
Voltage - Supply 1.8V, 2.5V ~ 3.3V
Frequency Stability -
Frequency Stability (Total) ±25ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth ±0.25% ~ ±2% Center Spread, -0.5% ~ -4% Down Spread
Current - Supply (Max) 85mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

SIT6100DK

MEMS OSCILLATOR PROGRAMMER

SiTIME

AU$365.04000 Details
Associated Product View More

SIT9002AC-23N33DO

MEMS OSC PROG XO LVDS DS 3.3V

SiTIME

AU$10.33000 Details

SIT9002AI-23N25DO

MEMS OSC PROG XO LVDS DS 2.5V

SiTIME

AU$10.33000 Details

SIT9002AC-43N25DK

MEMS OSC PROG XO HCSL CS 2.5V

SiTIME

AU$10.33000 Details

SIT9002AI-13N25EG

MEMS OSC PROG XO LVPECL CS 2.5V

SiTIME

AU$13.91000 Details

SIT9002AI-43N33SX

MEMS OSC PROG XO HCSL DS 3.3V

SiTIME

AU$10.33000 Details

SIT9002AI-43N33EX

MEMS OSC PROG XO HCSL DS 3.3V

SiTIME

AU$10.33000 Details
You May Also Be Interested In

SIT2024BM-S1-XXX-000.FP0000G

MEMS OSC PROG BLANK 1MHZ-110MHZ

SiTIME

AU$6.66000 Details

SIT9121AI-2B1-XXX000.FP0000X

MEMS OSC PROG BLANK 1MHZ-220MHZ

SiTIME

AU$8.75000 Details
Additional Resources
Standard Package 1
Other Names 1473-1735-6