AUD | USD
Favorite

SIT3808AI-22-XXXX-000.FP0000X VCXO LVCMOS, LVTTL 1MHz ~ 80MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable, Standby 4-SMD, No Lead
Price & Procurement
344 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 5.56000 AU$5.56
10 5.30400 AU$53.04
50 5.03820 AU$251.91
100 4.50790 AU$450.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1473-1717-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: AU$4.10536
  • Cut Tape (CT)  : 1473-1717-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 344 - Immediate
  • Unit Price: AU$5.56000
  • Bulk  : 1473-1259-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 98 - Immediate
  • Unit Price: AU$5.07000

SIT3808AI-22-XXXX-000.FP0000X

Datasheet
Digi-Key Part Number 1473-1717-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT3808AI-22-XXXX-000.FP0000X
Copy  
Description MEMS OSC PROG BLANK 1MHZ-80MHZ
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

VCXO LVCMOS, LVTTL 1MHz ~ 80MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable, Standby 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT3808
Packaging Digi-Reel® 
Part Status Active
Base Resonator MEMS
Type VCXO
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 80MHz
Function Enable/Disable, Standby
Output LVCMOS, LVTTL
Voltage - Supply 1.8V, 2.5V ~ 3.3V
Frequency Stability -
Frequency Stability (Total) ±25ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 33mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SIT6100DK

MEMS OSCILLATOR PROGRAMMER

SiTIME

AU$367.58000 Details
Additional Resources
Standard Package 1
Other Names 1473-1717-6