AUD | USD

SIT3808AI-22-XXXX-000.FP0000X VCXO LVCMOS, LVTTL 1MHz ~ 80MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable, Standby 4-SMD, No Lead
Price & Procurement
0 In Stock
Alternate Package
  • Cut Tape (CT)  : 1473-1717-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 228 - Immediate
  • Unit Price: AU$5.59000
  • Digi-Reel®  : 1473-1717-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 228 - Immediate
  • Unit Price: Digi-Reel®

SIT3808AI-22-XXXX-000.FP0000X

Datasheet
Digi-Key Part Number 1473-1717-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT3808AI-22-XXXX-000.FP0000X
Copy  
Description MEMS OSC PROG BLANK 1MHZ-80MHZ
Copy  
Detailed Description

VCXO LVCMOS, LVTTL 1MHz ~ 80MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable, Standby 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT3808
Packaging Tape & Reel (TR) 
Part Status Active
Base Resonator MEMS
Type VCXO
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 80MHz
Function Enable/Disable, Standby
Output LVCMOS, LVTTL
Voltage - Supply 1.8V, 2.5V ~ 3.3V
Frequency Stability -
Frequency Stability (Total) ±25ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 33mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SIT3809AI-22-XXXX-000.FP0000X

MEMS OSC PROG BLANK 80MHZ-220MHZ

SiTIME

AU$15.15000 Details
Additional Resources
Standard Package 250
Other Names 1473-1717-2