AUD | USD
Favorite

SIT2024BM-S1-XXX-000.FP0000G XO (Standard) LVCMOS, LVTTL 1MHz ~ 110MHz Programmable Oscillator 2.5V ~ 3.3V Enable/Disable SC-74A, SOT-753
Price & Procurement
675 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 6.66000 AU$6.66
10 6.33200 AU$63.32
50 5.99880 AU$299.94
100 5.49870 AU$549.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1473-1588-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: AU$4.99892
  • Cut Tape (CT)  : 1473-1588-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 675 - Immediate
  • Unit Price: AU$6.66000

SIT2024BM-S1-XXX-000.FP0000G

Datasheet
Digi-Key Part Number 1473-1588-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT2024BM-S1-XXX-000.FP0000G
Copy  
Description MEMS OSC PROG BLANK 1MHZ-110MHZ
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

XO (Standard) LVCMOS, LVTTL 1MHz ~ 110MHz Programmable Oscillator 2.5V ~ 3.3V Enable/Disable SC-74A, SOT-753

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT2024B
Packaging Digi-Reel® 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 110MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 2.5V ~ 3.3V
Frequency Stability -
Frequency Stability (Total) ±20ppm
Operating Temperature -55°C ~ 125°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 4.8mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

SIT6100DK

MEMS OSCILLATOR PROGRAMMER

SiTIME

AU$365.04000 Details
Associated Product View More

SIT2024BMFS-18E

MEMS OSC PROG XO LVCMOS 1.8V

SiTIME

AU$6.19000 Details

SIT2024BMTS-33E

MEMS OSC PROG XO LVCMOS 3.3V

SiTIME

AU$6.19000 Details

SIT2024BALS-33E

MEMS OSC PROG XO LVCMOS 3.3V

SiTIME

AU$6.19000 Details

SIT2024BATS-33N

MEMS OSC PROG XO LVCMOS 3.3V

SiTIME

AU$6.19000 Details

SIT2024BAES-33N

MEMS OSC PROG XO LVCMOS 3.3V

SiTIME

AU$6.19000 Details

SIT2024BMUS-XXN

MEMS OSC PROG XO LVCMOS 2.25V

SiTIME

AU$6.19000 Details
You May Also Be Interested In

SIT6100DK

MEMS OSCILLATOR PROGRAMMER

SiTIME

AU$365.04000 Details

SIT9002AI-X32XXXXX000.FP000X

MEMS OSC PROG BLANK 1MHZ-220MHZ

SiTIME

AU$11.35000 Details

DSC8121AM2

MEMS OSC PROG BLANK 10MHZ-170MHZ

Microchip Technology

AU$5.09000 Details

501MLFT

IC CLK MULTIPLIER PLL 8-SOIC

Renesas Electronics America Inc.

AU$2.64000 Details

SIT9121AI-2B1-XXX000.FP0000X

MEMS OSC PROG BLANK 1MHZ-220MHZ

SiTIME

AU$8.75000 Details

CPPX7-A7BR

OSC PROG BLANK 1MHZ-133MHZ

Cardinal Components Inc.

AU$7.32000 Details
Additional Resources
Standard Package 1
Other Names 1473-1588-6